Part Details for ALC80D333DD025 by KEMET Corporation
Overview of ALC80D333DD025 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80D333DD025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80D333DD025-ND
|
DigiKey | CAP ALUM 33000UF 20% 25V SNAP Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0708 | Buy Now |
DISTI #
80-ALC80D333DD025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25V 33000uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
73254662
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x40,33000uf,25V,20% | KEMET ALC80D333DD025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 / $7.9800 | RFQ |
Part Details for ALC80D333DD025
ALC80D333DD025 CAD Models
ALC80D333DD025 Part Data Attributes
|
ALC80D333DD025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80D333DD025
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Leakage Current | 2.475 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8190 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80D333DD025
This table gives cross-reference parts and alternative options found for ALC80D333DD025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80D333DD025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MXC33000MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ALC80D333DD025 vs 25MXC33000MEFCSN35X40 |
EETHC1E333LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC80D333DD025 vs EETHC1E333LJ |
NRLPW333M25V35X40SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ALC80D333DD025 vs NRLPW333M25V35X40SF |
381LQ333M025A042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | ALC80D333DD025 vs 381LQ333M025A042A |