Part Details for ALD-514012PJ134 by TDK-Lambda Corporation
Overview of ALD-514012PJ134 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ALD-514012PJ134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-2722-ND
|
DigiKey | LED DRIVER CC BOOST 44V 140MA Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1 In Stock |
|
$95.1000 / $99.6800 | Buy Now |
DISTI #
70562036
|
RS | Power Supply, 10.813.2VDCDCDC LED Driver,12VDC, Five Output 0.15A | TDK-Lambda ALD-514012PJ134 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$93.7000 / $99.6800 | RFQ |
|
Onlinecomponents.com | Constant Current LED Driver - 140mA 44V (Max) Output - Boost Topology - 5 Output - Remote On/Off - OVP - 10.8V to 13.2V Input - Chassis Mount. RoHS: Compliant | 18 Factory Stock |
|
$94.2200 / $95.1500 | Buy Now |
|
Master Electronics | Constant Current LED Driver - 140mA 44V (Max) Output - Boost Topology - 5 Output - Remote On/Off - OVP - 10.8V to 13.2V Input - Chassis Mount. RoHS: Compliant | 18 Factory Stock |
|
$94.2200 / $95.1500 | Buy Now |
Part Details for ALD-514012PJ134
ALD-514012PJ134 CAD Models
ALD-514012PJ134 Part Data Attributes
|
ALD-514012PJ134
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ALD-514012PJ134
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Length | 100 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.14 A | |
Width | 50 mm |