-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 10.6V, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, PBL, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1014-ND
|
DigiKey | MOSFET 4P-CH 10.6V 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
379 In Stock |
|
$3.2312 / $6.6400 | Buy Now |
DISTI #
585-ALD1107PBL
|
Mouser Electronics | MOSFET Quad P-Channel Array RoHS: Compliant | 47 |
|
$3.1600 / $6.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALD1107PBL
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD1107PBL
Advanced Linear Devices Inc
Small Signal Field-Effect Transistor, 10.6V, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, PBL, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Package Description | IN-LINE, R-PDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Linear Devices Inc. | |
Configuration | COMMON SUBSTRATE, 4 ELEMENTS | |
DS Breakdown Voltage-Min | 10.6 V | |
Drain-source On Resistance-Max | 1800 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T14 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |