Part Details for ALD25M48N-6L by Advanced Energy Industries Inc
Overview of ALD25M48N-6L by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD25M48N-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALD25M48N-6L-ND
|
DigiKey | DC DC CONVERTER 1.5V 60W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.8502 / $51.9700 | Buy Now |
DISTI #
ALD25M48N-6L
|
Avnet Americas | Module DC-DC 1-OUT 1.5V 25A 60W 8-Pin 1/16-Brick - Trays (Alt: ALD25M48N-6L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$41.3454 / $46.0086 | Buy Now |
DISTI #
ALD25M48N-6L
|
Avnet Americas | Module DC-DC 1-OUT 1.5V 25A 60W 8-Pin 1/16-Brick - Trays (Alt: ALD25M48N-6L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$41.3454 / $46.0086 | Buy Now |