Part Details for ALD2QH211DNUW by IDEC Corporation
Overview of ALD2QH211DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD2QH211DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9205
|
Newark | 30Mm Pb Il Mom 120V 1No1Nc Wht Rohs Compliant: Yes |Idec ALD2QH211DNUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7600 / $72.1900 | Buy Now |
DISTI #
ALD2QH211DNUW-ND
|
DigiKey | 30MM PB IL MOM 120V 1NO1NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7000 | Buy Now |
DISTI #
199-ALD2QH211DNUW
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Mom 120V 1NO1NC Wht | 0 |
|
$55.8100 / $63.7000 | Order Now |
DISTI #
71197704
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom White | IDEC Corporation ALD2QH211DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$50.0300 / $64.9700 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 1NO/1NC - 120V - 30mm - Illuminated - White. |
10 In Stock |
|
$55.1300 / $85.5000 | Buy Now |
DISTI #
71282906
|
Verical | ALD2QH211DNUW Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 9 |
|
$82.2061 / $107.2773 | Buy Now |
|
Master Electronics | Pushbutton Switch - 1NO/1NC - 120V - 30mm - Illuminated - White. |
10 In Stock |
|
$55.1300 / $85.5000 | Buy Now |