Part Details for ALE2902M by KYOCERA Connector Products Division
Overview of ALE2902M by KYOCERA Connector Products Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALE2902M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K9020
|
Bürklin Elektronik | Power supply, 5 to 29 VDC, 4 A, 60 W, ALE2902M Min Qty: 1 | 4 |
|
$85.8263 | Buy Now |