-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade 12-channel LED driver with open detection, local dimming, busdriven and standalone operations
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7797
|
Newark | Dc-Dc Converters |Stmicroelectronics ALED1262ZTTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
39AH4953
|
Newark | Led Driver, Aec-Q100, 400Khz, Htssop-24 Rohs Compliant: Yes |Stmicroelectronics ALED1262ZTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4800 / $2.0600 | Buy Now |
DISTI #
497-19101-1-ND
|
DigiKey | IC LED DRV LIN PWM 60MA 24HTSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$1.2678 / $2.8800 | Buy Now |
DISTI #
ALED1262ZTTR
|
Avnet Americas | LED Driver Buck 12-Ch PWM 19V 24-Pin HTSSOP T/R - Tape and Reel (Alt: ALED1262ZTTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3470 / $1.4049 | Buy Now |
DISTI #
511-ALED1262ZTTR
|
Mouser Electronics | LED Lighting Drivers Automotive-grade 12-channel LED driver open detection, local dimming, busdriven RoHS: Compliant | 2850 |
|
$1.2500 / $1.7400 | Buy Now |
DISTI #
V36:1790_23346482
|
Arrow Electronics | LED Driver 5500uA Supply Current Automotive AEC-Q100 24-Pin HTSSOP EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2404 | Americas - 2500 |
|
$1.2565 / $1.2958 | Buy Now |
DISTI #
V72:2272_23346482
|
Arrow Electronics | LED Driver 5500uA Supply Current Automotive AEC-Q100 24-Pin HTSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2114 Container: Cut Strips | Americas - 380 |
|
$1.3090 / $1.3930 | Buy Now |
|
STMicroelectronics | Automotive-grade 12-channel LED driver with open detection, local dimming, busdriven and standalone operations RoHS: Compliant Min Qty: 1 | 2850 |
|
$1.2900 / $1.6400 | Buy Now |
|
Future Electronics | ALED1262ZT Series 19 Vout 60 mA Surface Mount 12-Channel LED Driver - HTSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$1.2400 / $1.4900 | Buy Now |
|
Future Electronics | ALED1262ZT Series 19 Vout 60 mA Surface Mount 12-Channel LED Driver - HTSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALED1262ZTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ALED1262ZTTR
STMicroelectronics
Automotive-grade 12-channel LED driver with open detection, local dimming, busdriven and standalone operations
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 0.4 MHz |