Part Details for ALF1T12T by Panasonic Electronic Components
Overview of ALF1T12T by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF1T12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9711
|
Newark | Power-Relay 1-Form-A Single Side Stable Tmp |Panasonic Electronic Components ALF1T12T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.4300 | Buy Now |
DISTI #
2266-ALF1T12T-ND
|
DigiKey | POWER-RELAY 1-FORM-A SINGLE SI Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$4.7600 / $7.2300 | Buy Now |
DISTI #
53684348
|
Verical | Power Relay 12VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$4.5000 | Buy Now |
DISTI #
ALF1T12T
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 160Ohm Top Mount (Alt: ALF1T12T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$4.7600 / $7.2300 | Buy Now |
Part Details for ALF1T12T
ALF1T12T CAD Models
ALF1T12T Part Data Attributes
|
ALF1T12T
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ALF1T12T
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |