Part Details for ALF40C822EL100 by KEMET Corporation
Overview of ALF40C822EL100 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF40C822EL100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3737
|
Newark | Cap, Alu Elec, 8200Uf, 100V, Press Fit, Capacitance:8200Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Press Fit, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Product Diameter:40Mmrohs Compliant: Yes |Kemet ALF40C822EL100 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ALF40C822EL100-ND
|
DigiKey | CAP ALUM 8200UF 20% 100V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4199 | Buy Now |
DISTI #
80-ALF40C822EL100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 100V 8200uF 9K Hrs Life 4pin RoHS: Compliant | 0 |
|
$9.8200 | Order Now |
DISTI #
71416684
|
RS | Aluminum electrolytic Press-Fit 105C 100V 8200F 40 x 80mm | KEMET ALF40C822EL100 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0100 / $12.9500 | RFQ |
Part Details for ALF40C822EL100
ALF40C822EL100 CAD Models
ALF40C822EL100 Part Data Attributes:
|
ALF40C822EL100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF40C822EL100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 2.46 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 9280 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALF40C822EL100
This table gives cross-reference parts and alternative options found for ALF40C822EL100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALF40C822EL100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIH82210040080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | ALF40C822EL100 vs SIH82210040080 |
SI4PH82210040080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | ALF40C822EL100 vs SI4PH82210040080 |