-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9718
|
Newark | Cap, 510Uf, 400V, Alu Elec, Press Fit Rohs Compliant: Yes |Kemet ALF80C511DF400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$8.5600 / $12.4700 | Buy Now |
DISTI #
399-ALF80C511DF400-ND
|
DigiKey | CAP ALUM 510UF 20% 400V PRESS Min Qty: 1000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3415 | Buy Now |
DISTI #
80-ALF80C511DF400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 560uF 105C 20% 9000Hrs RoHS: Compliant | 69 |
|
$6.3400 / $11.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
88 Partner Stock |
|
$8.9900 / $12.7200 | Buy Now |
DISTI #
70798439
|
Verical | Press-Fit Aluminum Electrolytic Capacitor Min Qty: 6 Package Multiple: 1 | Americas - 88 |
|
$9.7400 / $12.3100 | Buy Now |
DISTI #
ALF80C511DF400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 560uF 105C 20% 9000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.3400 | Buy Now |
DISTI #
ALF80C511DF400
|
TME | Capacitor: electrolytic, SNAP-IN, 510uF, 400VDC, Ø35x50mm, ±20% Min Qty: 100 | 0 |
|
$8.7000 | RFQ |
DISTI #
3521934
|
element14 Asia-Pacific | CAP, 510UF, 400V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Container: Each | 83 |
|
$6.5671 / $12.6687 | Buy Now |
DISTI #
3521934
|
Farnell | CAP, 510UF, 400V, ALU ELEC, PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 83 |
|
$5.0480 / $10.1588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALF80C511DF400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF80C511DF400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 510 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 242 mΩ | |
Leakage Current | 0.612 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2740 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |