Part Details for ALFD22210DNUG by IDEC Corporation
Overview of ALFD22210DNUG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFD22210DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9567
|
Newark | 30Mm Pb Il Fs Mom 24V 1No Grn Rohs Compliant: Yes |Idec ALFD22210DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7500 / $67.8200 | Buy Now |
DISTI #
ALFD22210DNUG-ND
|
DigiKey | 30MM PB IL FS MOM 24V 1NO GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8500 | Buy Now |
DISTI #
199-ALFD22210DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Mom 24V 1NO Grn | 0 |
|
$45.5400 / $59.8400 | Order Now |
DISTI #
71197286
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Green | IDEC Corporation ALFD22210DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1500 / $60.4100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$43.7800 / $57.9500 | Buy Now | |
|
Master Electronics | 0 |
|
$43.7800 / $57.9500 | Buy Now |