-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2787
|
Newark | Power Relay, 24Vdc, 33A, Spst-No, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:33A, Product Range:Lf-G Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic ALFG2PF241 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $6.9600 | Buy Now |
DISTI #
255-5928-ND
|
DigiKey | RELAY GEN PURPOSE SPST 33A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8540 / $10.0400 | Buy Now |
DISTI #
ALFG2PF241
|
Avnet Americas | MATALFG2PF241 (Alt: ALFG2PF241) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.2992 / $6.0001 | Buy Now |
DISTI #
769-ALFG2PF241
|
Mouser Electronics | General Purpose Relays LF-G relay 1.8mm High cap type: 24V RoHS: Compliant | 45 |
|
$5.8500 / $11.6000 | Buy Now |
DISTI #
74612208
|
RS | Energy Managment RelayLF-G Relay | Panasonic Electronic Components ALFG2PF241 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 | RFQ |
|
Future Electronics | ALF Series 20 A SPST 24 V PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$5.7400 / $5.8200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 33A SPST-NO (30.1mm 15.7mm 23.3mm) THT RoHS: Compliant |
265 In Stock 200 On Order |
|
$5.8700 / $13.5300 | Buy Now |
DISTI #
80319841
|
Verical | Power Relay 24VDC 33A SPST-NO(30.1x15.7x23.3)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2349 | Americas - 265 |
|
$7.7950 / $17.4356 | Buy Now |
DISTI #
ALFG2PF241
|
Avnet Americas | MATALFG2PF241 (Alt: ALFG2PF241) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.2992 / $6.0001 | Buy Now |
DISTI #
ALFG2PF241
|
Avnet Abacus | MATALFG2PF241 (Alt: ALFG2PF241) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy