Part Details for ALFW29922D-Y-24V by IDEC Corporation
Overview of ALFW29922D-Y-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALFW29922D-Y-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8745
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALFW29922D-Y-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1800 / $64.7200 | Buy Now |
DISTI #
1885-ALFW29922D-Y-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4000 | Buy Now |
DISTI #
199-ALFW29922DY24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$44.9500 / $56.0200 | Order Now |
DISTI #
71821669
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALFW29922D-Y-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2900 / $84.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.6800 / $57.8300 | Buy Now |
DISTI #
000000000003364735
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$49.7400 / $55.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.6800 / $57.8300 | Buy Now |