Part Details for ALH224K451A022 by Cornell Dubilier Electronics Inc
Overview of ALH224K451A022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALH224K451A022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ7915
|
Newark | Cap, Aec-Q200, 0.22Uf, 450V, Film, radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier ALH224K451A022 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
338-ALH224K451A022-ND
|
DigiKey | CAP FILM 0.22UF 10% 450VAC RAD Min Qty: 300 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7089 | Buy Now |
DISTI #
598-ALH224K451A022
|
Mouser Electronics | Film Capacitors 0.22uF 450Vac 32x20x11mm LS=27.5 RoHS: Compliant | 0 |
|
$1.2300 / $3.1300 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment AC Filter Capacitor - 0.22uF ±10% - 450VAC/850VDC - +105°C - 2 Leads RoHS: Compliant | 0 |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
ALH224K451A022
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 300 | 0 |
|
$1.1400 / $1.2400 | Buy Now |
Part Details for ALH224K451A022
ALH224K451A022 CAD Models
ALH224K451A022 Part Data Attributes
|
ALH224K451A022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ALH224K451A022
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 30.9 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |