Part Details for ALM200PS24 by XP Power
Overview of ALM200PS24 by XP Power
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALM200PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0225
|
Newark | Adapter, Ac-Dc, 24V, 8.4A, No. Of Outputs:1 Output, Output Power Max:200W, Output Voltage - Output 1:24V, Output Current - Output 1:8.4A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Pin Mini-Fit, Rohs Compliant: Yes |Xp Power ALM200PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$89.5200 / $106.5700 | Buy Now |
DISTI #
07AH2398
|
Newark | Adapter, Ac-Dc, 24V, 8.4A, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:200W, Output Voltage - Output 1:24V, Output Current - Output 1:8.4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ALM200PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1100 / $91.8000 | Buy Now |
DISTI #
1470-4874-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 202W Min Qty: 1 Lead time: 36 Weeks Container: Box |
116 In Stock |
|
$84.0506 / $100.0600 | Buy Now |
DISTI #
209-ALM200PS24
|
Mouser Electronics | Desktop AC Adapters 200W 24V Class I 16 RoHS: Compliant | 9 |
|
$90.0500 / $100.0600 | Buy Now |
DISTI #
71771252
|
RS | Power Supply AC-DC Desktop Medical ITE 200W 24V@8.4A 80-264V In | XP Power ALM200PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 5 |
|
$100.0600 | Buy Now |
DISTI #
ALM200PS24
|
TME | Power supply: switched-mode, 24VDC, 8.4A, 200W, 80÷264VAC, 0÷60°C Min Qty: 1 | 2 |
|
$91.2700 / $110.8200 | Buy Now |
DISTI #
ALM200PS24
|
Avnet Abacus | AC-DC, External, 200W, ITE & Medical (Alt: ALM200PS24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3212457
|
element14 Asia-Pacific | ADAPTER, AC-DC, 24V, 8.4A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$90.0964 / $107.2579 | Buy Now |
DISTI #
3212457
|
Farnell | ADAPTER, AC-DC, 24V, 8.4A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 2 |
|
$86.4155 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Desktop, Medical, ITE, 200W, 24V@8.4A, 80-264V In | 50 |
|
$241.4000 | Buy Now |