Part Details for ALO10B48N-L by Artesyn Embedded Technologies
Overview of ALO10B48N-L by Artesyn Embedded Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALO10B48N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0798
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 120W, 10A, 12V, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Isolation Voltage:1.5Kv, Dc/Dc Converter Type:Eighth Brick, Width:22.9Mmrohs Compliant: Yes |Artesyn Embedded Technologies ALO10B48N-L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1200 / $57.8900 | Buy Now |
DISTI #
826-ALO10B48N-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 120W 12V 10A 8TH BRICK RoHS: Compliant | 0 |
|
$54.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.9000 / $131.2100 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 24 |
|
$60.0000 / $65.0000 | Buy Now | |
DISTI #
000000000002286540
|
Sager | Isolated DC/DC Converters - Through Hole 120W 12V 10A 8TH BRICK Min Qty: 1 | 0 |
|
$52.1500 / $56.7500 | Buy Now |
Part Details for ALO10B48N-L
ALO10B48N-L CAD Models
ALO10B48N-L Part Data Attributes:
|
ALO10B48N-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ALO10B48N-L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ALO10B48N-L
This table gives cross-reference parts and alternative options found for ALO10B48N-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALO10B48N-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALQ08B48 | DC-DC Regulated Power Supply Module, 1 Output, 99.96W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | ALO10B48N-L vs ALQ08B48 |
ALQ08B48N | IC 1-OUTPUT 99.96 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module | Artesyn Embedded Technologies | ALO10B48N-L vs ALQ08B48N |