Part Details for ALPHA10/2.5M/SMAM/S/S/20 by Siretta Ltd
Overview of ALPHA10/2.5M/SMAM/S/S/20 by Siretta Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALPHA10/2.5M/SMAM/S/S/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2229
|
Newark | Antenna, Adhesive, Sma, 2.5M, Antenna Type:Wifi, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Adhesive, Gain:3.03Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Range:Alpha 10Rohs Compliant: Yes |Siretta ALPHA10/2.5M/SMAM/S/S/20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$11.1600 / $15.4600 | Buy Now |
DISTI #
ALPHA10/2.5M/SMAM/S/S/20-ND
|
DigiKey | RF ANT 2.4GHZ BLADE SMA MALE ADH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$8.7180 / $13.7700 | Buy Now |
DISTI #
419-1025MSMAMSS20
|
Mouser Electronics | Antennas 5G/4G/BLUETOOTH/ZIGBEE ADHESIVE BLADE ANTENNA 2.5M CABLE SMA MALE CONNECTOR RoHS: Compliant | 77 |
|
$9.2200 / $13.3500 | Buy Now |
|
Onlinecomponents.com | 5G/4G/Bluetooth/Zigbee Adhesive Blade Antenna 2.5M Cable SMA Male Connector RoHS: Compliant |
50 In Stock |
|
$8.4600 / $10.4500 | Buy Now |
|
Master Electronics | 5G/4G/Bluetooth/Zigbee Adhesive Blade Antenna 2.5M Cable SMA Male Connector RoHS: Compliant |
50 In Stock |
|
$8.4600 / $10.4500 | Buy Now |