Part Details for ALPHA1A/3M/BNCM/S/S/11 by Siretta Ltd
Overview of ALPHA1A/3M/BNCM/S/S/11 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALPHA1A/3M/BNCM/S/S/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0173
|
Newark | T-Bar Antenna, Vertical, 2.4Ghz, Antenna Type:T-Bar, Frequency Min:-, Frequency Max:2.4Ghz, Antenna Mounting:Adhesive, Gain:-, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Range:Alpha 1A Rohs Compliant: Yes |Siretta ALPHA1A/3M/BNCM/S/S/11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 | Buy Now |
DISTI #
ALPHA1A/3M/BNCM/S/S/11-ND
|
DigiKey | RF ANT 868/900MHZ FLAT BAR BNC Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4540 | Buy Now |
DISTI #
419-AL1A3MBNCMS/S/11
|
Mouser Electronics | Antennas DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 3 METER CABLE BNC MALE | 0 |
|
$14.1700 / $20.5200 | Order Now |
|
Onlinecomponents.com | Dual Band Wifi and 5G/4G Adhesive T-Bar Antenna 3 Meter Cable BNC Male RoHS: Compliant | 0 |
|
$13.0000 / $16.0700 | Buy Now |