Part Details for ALPHA3A/0.4M/FMEF/S/S/26 by Siretta Ltd
Overview of ALPHA3A/0.4M/FMEF/S/S/26 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALPHA3A/0.4M/FMEF/S/S/26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0177
|
Newark | Blade Antenna, Lin, 2.4-2.5Ghz, 2.62Dbi, Antenna Type:Blade, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Adhesive, Gain:2.62Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Siretta ALPHA3A/0.4M/FMEF/S/S/26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$10.5400 / $14.4800 | Buy Now |
DISTI #
ALPHA3A/0.4M/FMEF/S/S/26-ND
|
DigiKey | RF ANT 850/868MHZ BLADE FME FEM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$9.0135 / $14.2300 | Buy Now |
DISTI #
419-AL3A0.4MFMEFSS26
|
Mouser Electronics | Antennas QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 3M CABLE SMA MALE | 0 |
|
$10.1300 / $13.9200 | Order Now |
|
Onlinecomponents.com | Quad Band GSM/GPRS 3G Wifi & ISM Adhesive Antenna with 3M Cable SMA Male RoHS: Compliant | 0 |
|
$8.7500 / $10.8100 | Buy Now |