Part Details for ALPHA40/2.5M/SMAM/S/S/29 by Siretta Ltd
Overview of ALPHA40/2.5M/SMAM/S/S/29 by Siretta Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALPHA40/2.5M/SMAM/S/S/29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC7975
|
Newark | T-Bar Antenna, 0.824-2.6Ghz, Sma/2.5M, Antenna Type:T-Bar, Frequency Min:824Mhz, Frequency Max:2.6Ghz, Antenna Mounting:Adhesive, Gain:2Dbi, Vswr:3, Input Power:1W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta ALPHA40/2.5M/SMAM/S/S/29 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$16.6900 / $21.2100 | Buy Now |
DISTI #
ALPHA40/2.5M/SMAM/S/S/29-ND
|
DigiKey | RF ANT 762MHZ/1.94GHZ FLAT BAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$14.8718 / $20.8000 | Buy Now |
DISTI #
419-4025MSMAMSS29
|
Mouser Electronics | Antennas 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 2.5M CABLE RoHS: Compliant | 8 |
|
$16.0500 / $20.3900 | Buy Now |
|
Onlinecomponents.com | 5G/4G/Dual Band Wifi and ISM Adhesive T-Bar Antenna SMA Male 2.5M Cable RoHS: Compliant |
30 In Stock |
|
$13.5600 / $16.3700 | Buy Now |
DISTI #
80010884
|
Verical | Adhesive T Bar Antenna Min Qty: 10 Package Multiple: 10 Date Code: 2402 | Americas - 30 |
|
$19.9122 / $21.0954 | Buy Now |
|
Master Electronics | 5G/4G/Dual Band Wifi and ISM Adhesive T-Bar Antenna SMA Male 2.5M Cable RoHS: Compliant |
30 In Stock |
|
$13.5600 / $16.3700 | Buy Now |