Part Details for ALQW2B9911D-Y-120V by IDEC Corporation
Overview of ALQW2B9911D-Y-120V by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALQW2B9911D-Y-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8761
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALQW2B9911D-Y-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0200 / $47.8000 | Buy Now |
DISTI #
1885-ALQW2B9911D-Y-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5400 | Buy Now |
DISTI #
199-ALQW2B9911DY120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$41.5500 / $45.2600 | Order Now |
DISTI #
70174818
|
RS | SWITCH, PB, TW LED SQ, YELLOW,120V AC | IDEC Corporation ALQW2B9911D-Y-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6000 / $39.1300 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$53.2576 / $62.6560 | Buy Now | |
DISTI #
000000000003365054
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$33.6600 / $40.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.6000 / $39.1300 | Buy Now |