Part Details for ALR-2060-NPS by TE Connectivity
Overview of ALR-2060-NPS by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALR-2060-NPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0653
|
Newark | Alr-2060-Nps |Energydivision Te Connectivity ALR-2060-NPS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 | Buy Now |
DISTI #
17-ALR-2060-NPS-ND
|
DigiKey | ALR-2060-NPS Min Qty: 500 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$13.6173 | Buy Now |
DISTI #
965316-000
|
Avnet Americas | Photocontrol 120V 1000W/1800VA Gray Box - Bulk (Alt: 965316-000) Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 6 Days Container: Bulk | 1100 Factory Stock |
|
$11.9619 / $14.3948 | Buy Now |
DISTI #
71719585
|
RS | ALR-2060-NPS | TE Connectivity ALR-2060-NPS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9800 / $36.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9800 / $36.4900 | Buy Now |