Part Details for ALR3003D by KYOCERA Connector Products Division
Overview of ALR3003D by KYOCERA Connector Products Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALR3003D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6851
|
Newark | Psu, Bench, Multi Function, Power Supply Output Type:Adjustable, No. Of Outputs:2 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:6A, Power Rating:180W, Supply Voltage Min:198V, Supplyrohs Compliant: Yes |Elc ALR3003D (Alternate Part Number: 3760244880031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.2200 / $751.3300 | Buy Now |
DISTI #
4684102
|
Farnell | PSU, BENCH, MULTI FUNCTION RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$458.8041 | Buy Now |