Part Details for ALS-300B by Eaton Corporation
Overview of ALS-300B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ALS-300B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS-300B
|
Avnet Americas | ONE TIME FUSE-125V-TYPE A - Bulk (Alt: ALS-300B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$97.0112 / $107.6218 | Buy Now |
DISTI #
504-ALS-300B
|
Mouser Electronics | Specialty Fuses SPECIAL PURPOSE 300A RoHS: Not Compliant | 0 |
|
$107.1500 / $130.1100 | Order Now |
Part Details for ALS-300B
ALS-300B CAD Models
ALS-300B Part Data Attributes
|
ALS-300B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS-300B
Eaton Corporation
Electric Fuse,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 26.85 mm | |
Body Height | 28.6 mm | |
Body Length or Diameter | 57.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 300 A | |
Rated Voltage(DC) | 80 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |