-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC, ROHS COMPLIANT, DIP-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS-PDIC243-3B
|
Avnet Americas | Light to Current Ambient Light Sensor Analog O/P 0lux to 1000lux 2-Pin T-1 3/4 Box|Carton - Bulk (Alt: ALS-PDIC243-3B) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1996 / $0.3651 | Buy Now |
DISTI #
638-ALSPDIC2433B
|
Mouser Electronics | Ambient Light Sensors Ambient Light Sensor RoHS: Compliant | 0 |
|
$0.3290 / $0.3630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.3220 | Buy Now |
DISTI #
19998842
|
Verical | Light to Current Ambient Light Sensor Analog 2.8V/3.3V/5V 2-Pin T-1 3/4 Bag Min Qty: 327 Package Multiple: 327 | Americas - 327 |
|
$0.3026 | Buy Now |
DISTI #
ALS-PDIC243-3B
|
Avnet Americas | Light to Current Ambient Light Sensor Analog O/P 0lux to 1000lux 2-Pin T-1 3/4 Box|Carton - Bulk (Alt: ALS-PDIC243-3B) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1996 / $0.3651 | Buy Now |
DISTI #
ALS-PDIC243-3B
|
Avnet Americas | Light to Current Ambient Light Sensor Analog O/P 0lux to 1000lux 2-Pin T-1 3/4 Box|Carton - Bulk (Alt: ALS-PDIC243-3B) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1996 / $0.3651 | Buy Now |
|
Chip1Cloud | Ambient Light Sensor | SENSOR OPT 590NM AMBIENT T-1 3/4 | 13500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Plugin,D=5mm Ambient Light Sensors ROHS | 11805 |
|
$0.1244 / $0.2443 | Buy Now |
|
Chips Pulse Industry Limited | Ambient 590nm No Current Through Hole Ambient Light Sensors RoHS Purchase Online, Ship Immediately | 14166 |
|
$0.1142 / $0.1632 | Buy Now |
DISTI #
L202000007
|
EBV Elektronik | Light to Current Ambient Light Sensor Analog O/P 0lux to 1000lux 2-Pin T-1 3/4 Box|Carton (Alt: L202000007) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 13000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS-PDIC243-3B
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ALS-PDIC243-3B
Everlight Electronics Co Ltd
Linear Output Photo IC, ROHS COMPLIANT, DIP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.00035 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |