-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5305
|
Newark | Cap, Alu Elec, 10000Uf, 63V, Screw, Capacitance:10000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:11000 Hours @ 85°C, Polarity:Polar, Product Range:Als30 Series Rohs Compliant: Yes |Kemet ALS30A103DE063 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.1800 / $19.7100 | Buy Now |
DISTI #
399-11414-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
38 In Stock |
|
$11.9203 / $16.5600 | Buy Now |
DISTI #
ALS30A103DE063
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Screw - Boxed Product (Development Kits) (Alt: ALS30A103DE063) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 29 Weeks, 0 Days Container: Box | 0 |
|
$12.2940 / $14.7528 | Buy Now |
DISTI #
01N5305
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Screw - Bulk (Alt: 01N5305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 0 |
|
$17.4900 / $22.4700 | Buy Now |
DISTI #
80-ALS30A103DE063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63volts 10000uF 20% RoHS: Compliant | 34 |
|
$13.2500 / $17.4300 | Buy Now |
DISTI #
70343804
|
RS | Capacitor, Aluminum Electrolytic,0.01 F,20%,63 VDC, Screw Terminal,36x82mm | KEMET ALS30A103DE063 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5700 / $16.5600 | RFQ |
DISTI #
ALS30A103DE063
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63volts 10000uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$12.3200 / $12.5600 | Buy Now |
DISTI #
ALS30A103DE063
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Screw - Boxed Product (Development Kits) (Alt: ALS30A103DE063) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 29 Weeks, 0 Days Container: Box | 0 |
|
$12.2940 / $14.7528 | Buy Now |
DISTI #
01N5305
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Screw - Bulk (Alt: 01N5305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 0 |
|
$17.4900 / $22.4700 | Buy Now |
DISTI #
ALS30A103DE063
|
TME | Capacitor: electrolytic, 10mF, 63VDC, Ø36x82mm, Pitch: 12.8mm, ±20% Min Qty: 1 | 0 |
|
$14.9000 / $21.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A103DE063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A103DE063
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Leakage Current | 3.78 mA | |
Length | 82 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 10800 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |