Part Details for ALS30A222NF400 by KEMET Corporation
Overview of ALS30A222NF400 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS30A222NF400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ALS30A222NF400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 400VDC 20% 77 X 105mm RoHS: Compliant | 0 |
|
$34.8700 | Order Now |