-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5316
|
Newark | Electrolytic Capacitor, Long Life, Als30 Series, 4700 F, 20%, 250 V, 66 Mm, 0.031 Ohm Rohs Compliant: Yes |Kemet ALS30A472MF250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0400 / $40.0000 | Buy Now |
DISTI #
2266-ALS30A472MF250-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$33.2900 / $35.2400 | Buy Now |
DISTI #
399-ALS30A472MF250-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 1 Lead time: 31 Weeks Container: Box |
22 In Stock |
|
$31.4196 / $41.9900 | Buy Now |
DISTI #
80-ALS30A472MF250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250volts 4700uF 20% RoHS: Compliant | 112 |
|
$32.9000 / $36.5100 | Buy Now |
DISTI #
70395343
|
RS | Capacitor, Aluminum Electrolytic,4700 uF,20%,250 VDC, Screw Terminal,66x105mm | KEMET ALS30A472MF250 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$37.8600 | RFQ |
|
Onlinecomponents.com |
71 Partner Stock |
|
$32.2400 / $34.1400 | Buy Now | |
DISTI #
ALS30A472MF250
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 250volts 4700uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$31.4800 / $32.2000 | Buy Now |
DISTI #
ALS30A472MF250
|
TME | Capacitor: electrolytic, 4.7mF, 250VDC, Ø66x105mm, Pitch: 28.5mm Min Qty: 1 | 0 |
|
$37.9400 / $45.9900 | RFQ |
DISTI #
KEMET ALS30A472MF250
|
PEI Genesis | Electrolytic Capacitor | 71 |
|
Buy Now | |
DISTI #
ALS30A472MF250
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 250 V, � 20%, Screw (Alt: ALS30A472MF250) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A472MF250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A472MF250
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 66 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 15000 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |