-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C3909
|
Newark | Electrolytic Capacitor, Long Life, Als30 Series, 4700 F, 20%, 400 V, 77 Mm, 0.033 Ohm Rohs Compliant: Yes |Kemet ALS30A472NP400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6500 / $73.9500 | Buy Now |
DISTI #
399-ALS30A472NP400-ND
|
DigiKey | CAP ALUM 4700UF 20% 400V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Box |
1 In Stock |
|
$57.1071 / $71.1100 | Buy Now |
DISTI #
80-ALS30A472NP400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 4700uF 20% RoHS: Compliant | 2 |
|
$64.4400 / $71.1100 | Buy Now |
DISTI #
70395348
|
RS | Capacitor, Aluminum Electrolytic,4700 uF,20%,400 VDC, Screw Terminal,77x146mm | KEMET ALS30A472NP400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$54.7500 / $71.1100 | Buy Now |
DISTI #
ALS30A472NP400
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 4700uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$63.6000 | Buy Now |
DISTI #
ALS30A472NP400
|
TME | Capacitor: electrolytic, 4.7mF, 400VDC, Ø77x146mm, Pitch: 31.8mm Min Qty: 12 | 0 |
|
$68.2900 / $72.3000 | RFQ |
DISTI #
ALS30A472NP400
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ALS30A472NP400
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 400 V, � 20%, Screw (Alt: ALS30A472NP400) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS30A472NP400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS30A472NP400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Leakage Current | 6 mA | |
Length | 146 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 18000 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for ALS30A472NP400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS30A472NP400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31R472NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A472NP400 vs ALS31R472NP400 |
ALS31J472NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A472NP400 vs ALS31J472NP400 |
ALS30R472NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A472NP400 vs ALS30R472NP400 |
ALS31M472NP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS30A472NP400 vs ALS31M472NP400 |