-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C1783
|
Newark | Electrolytic Capacitor, Long Life, Als31 Series, 4700 F, 20%, 200 V, 66 Mm, 0.033 Ohm Rohs Compliant: Yes |Kemet ALS31A472MF200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$37.1700 | Buy Now |
DISTI #
399-ALS31A472MF200-ND
|
DigiKey | CAP ALUM SCREW TERM 85C Min Qty: 1 Lead time: 31 Weeks Container: Box |
112 In Stock |
|
$27.5585 / $37.9400 | Buy Now |
DISTI #
80-ALS31A472MF200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 200VDC 20% RoHS: Compliant | 0 |
|
$34.9500 | Order Now |
DISTI #
70395420
|
RS | Capacitor, Aluminum Electrolytic,4700 uF,20%,200 VDC, Screw Terminal,66x105mm | KEMET ALS31A472MF200 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7600 | RFQ |
DISTI #
ALS31A472MF200
|
TME | Capacitor: electrolytic, 4.7mF, 200VDC, Ø66x105mm, Pitch: 28.5mm Min Qty: 16 | 0 |
|
$33.6200 | RFQ |
DISTI #
ALS31A472MF200
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 200 V, � 20%, Screw (Alt: ALS31A472MF200) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS31A472MF200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31A472MF200
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 66 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Leakage Current | 5.64 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 13000 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |