-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 1800uF, Stud Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0372
|
Newark | Electrolytic Capacitor, Long Life, Als61 Series, 1800 F, 20%, 550 V, 66 Mm, 0.171 Ohm Rohs Compliant: Yes |Kemet ALS61A182MM550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4200 | Buy Now |
DISTI #
2266-ALS61A182MM550-ND
|
DigiKey | CAP ALUM Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$67.0800 | Buy Now |
DISTI #
80-ALS61A182MM550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 550V 1800uF 20% 85C 19000Hrs RoHS: Compliant | 0 |
|
$67.0800 | Order Now |
DISTI #
70611120
|
RS | 1800uF 550V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, ALS60 Series | KEMET ALS61A182MM550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1200 / $70.1500 | RFQ |
|
Onlinecomponents.com |
2 Partner Stock |
|
$45.9100 / $64.9700 | Buy Now | |
DISTI #
KEMET ALS61A182MM550
|
PEI Genesis | Electrolytic Capacitor | 2 |
|
Buy Now | |
DISTI #
2456331
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.6619 / $103.0759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS61A182MM550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS61A182MM550
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 1800uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 66 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 171 mΩ | |
Leakage Current | 6 mA | |
Length | 131 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 10200 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | BINDING POST |