-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 1800uF, Stud Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4462
|
Newark | 1800Pf 550V |Kemet ALS61A182NF550 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7000 / $77.9100 | Buy Now |
DISTI #
70611122
|
RS | 1800uF 550V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, ALS60 Series | KEMET ALS61A182NF550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5130 / $63.5800 | RFQ |
DISTI #
2456332
|
element14 Asia-Pacific | CAP, 1800F, 550V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.8741 / $89.9090 | Buy Now |
DISTI #
2456332
|
Farnell | CAP, 1800F, 550V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 0 |
|
$66.8018 / $82.3333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS61A182NF550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS61A182NF550
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 1800uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 167 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |