-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0377
|
Newark | Electrolytic Capacitor, Long Life, Als61 Series, 2700 F, 20%, 550 V, 77 Mm, 0.113 Ohm Rohs Compliant: Yes |Kemet ALS61A272NM550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$64.2800 | Buy Now |
DISTI #
85AC4466
|
Newark | 2700Pf 550V |Kemet ALS61A272NM550 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9600 / $92.8900 | Buy Now |
DISTI #
80-ALS61A272NM550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 550V 2700uF 20% 85C 20000Hrs RoHS: Compliant | 0 |
|
$92.3900 | Order Now |
DISTI #
66984473
|
Verical | Screw Terminal Aluminum Electrolytic Capacitors Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$81.7592 / $92.4892 | Buy Now |
DISTI #
ALS61A272NM550
|
Avnet Abacus | (Alt: ALS61A272NM550) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS61A272NM550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS61A272NM550
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 550V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 113 mΩ | |
Leakage Current | 6 mA | |
Length | 131 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 13200 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |