-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3294
|
Newark | Cap, 1800Μf, 250V, Alu Elec, Screw, Capacitance:1800Μf, Voltage Rating:250V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:36Mm, Lead Rohs Compliant: Yes |Kemet ALS70A182DE250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $15.8500 | Buy Now |
DISTI #
69AC3873
|
Newark | Cap, Alu Elec, 1800Uf, 250V, Screw, Capacitance:1800Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series Rohs Compliant: Yes |Kemet ALS70A182DE250 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $13.3200 | Buy Now |
DISTI #
2266-ALS70A182DE250-ND
|
DigiKey | CAP ALUM 1800UF 20% 250V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Tray MARKETPLACE PRODUCT |
52 In Stock |
|
$15.5700 / $19.0200 | Buy Now |
DISTI #
399-14313-ND
|
DigiKey | CAP ALUM 1800UF 20% 250V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6020 / $12.0400 | Buy Now |
DISTI #
80-ALS70A182DE250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250V 1800uF 20% 11000Hrs RoHS: Compliant | 0 |
|
$13.7100 / $15.2000 | Order Now |
DISTI #
70997549
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 250V 1800uF 20% Screw Terminal | KEMET ALS70A182DE250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 34 |
|
$7.7300 | Buy Now |
|
Onlinecomponents.com |
52 Partner Stock |
|
$13.6600 / $18.4200 | Buy Now | |
DISTI #
ALS70A182DE250
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 250V 1800uF 20% 11000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$13.5700 | Buy Now |
DISTI #
ALS70A182DE250
|
TME | Capacitor: electrolytic, 1.8mF, 250VDC, Ø36x82mm, Pitch: 12.8mm Min Qty: 50 | 0 |
|
$16.1100 | RFQ |
DISTI #
KEMET ALS70A182DE250
|
PEI Genesis | Electrolytic Capacitor | 52 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A182DE250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A182DE250
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 131 mΩ | |
Leakage Current | 2.7 mA | |
Length | 82 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |