-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3874
|
Newark | Cap, Alu Elec, 2000Uf, 400V, Screw, Capacitance:2000Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als70 Series Rohs Compliant: Yes |Kemet ALS70A202KE400 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7900 / $25.7300 | Buy Now |
DISTI #
14AC3297
|
Newark | Cap, 2000Μf, 400V, Alu Elec, Screw, Capacitance:2000Μf, Voltage Rating:400V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:51Mm, Lead Rohs Compliant: Yes |Kemet ALS70A202KE400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.7900 / $27.9200 | Buy Now |
DISTI #
399-14334-ND
|
DigiKey | CAP ALUM 2000UF 20% 400V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
97 In Stock |
|
$19.5118 / $26.8600 | Buy Now |
DISTI #
80-ALS70A202KE400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400V 2000uF 20% 18000Hrs RoHS: Compliant | 4 |
|
$21.9100 / $26.8500 | Buy Now |
DISTI #
70997821
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 400V 2000uF 20% Screw Terminal | KEMET ALS70A202KE400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 |
|
$28.3800 | Buy Now |
DISTI #
ALS70A202KE400
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 400V 2000uF 20% 18000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$19.5100 / $23.7900 | Buy Now |
DISTI #
ALS70A202KE400
|
TME | Capacitor: electrolytic, 2mF, 400VDC, Ø51x82mm, Pitch: 22.2mm, ±20% Min Qty: 96 | 0 |
|
$21.2400 | RFQ |
DISTI #
ALS70A202KE400
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A202KE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A202KE400
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 87 mΩ | |
Leakage Current | 4.8 mA | |
Length | 82 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 7600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |