-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3340
|
Newark | Cap, 910Μf, 250V, Alu Elec, Screw, Capacitance:910Μf, Voltage Rating:250V, Product Range:Als70 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:36Mm, Lead Rohs Compliant: Yes |Kemet ALS70A911DA250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$8.6400 / $9.8300 | Buy Now |
DISTI #
399-14312-ND
|
DigiKey | CAP ALUM 910UF 20% 250V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
27 In Stock |
|
$8.3182 / $9.4500 | Buy Now |
DISTI #
80-ALS70A911DA250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250V 910uF 20% 11000Hrs RoHS: Compliant | 86 |
|
$8.3100 / $9.4500 | Buy Now |
DISTI #
70997547
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 250V 910uF 20% Screw Terminal | KEMET ALS70A911DA250 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2200 / $10.7600 | RFQ |
DISTI #
ALS70A911DA250
|
TME | Capacitor: electrolytic, 910uF, 250VDC, Ø36x52mm, Pitch: 12.8mm Min Qty: 50 | 0 |
|
$9.4700 | RFQ |
DISTI #
ALS70A911DA250
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 910 uF, 250 V, � 20%, Screw (Alt: ALS70A911DA250) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS70A911DA250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70A911DA250
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 910 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 256 mΩ | |
Leakage Current | 1.365 mA | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |