Part Details for ALS80A132DF350 by KEMET Corporation
Overview of ALS80A132DF350 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ALS80A132DF350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80A132DF350-ND
|
DigiKey | CAP ALUM 1300UF 20% 350V SCREW Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2280 | Buy Now |
DISTI #
80-ALS80A132DF350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350V 1300uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$12.2000 | Order Now |
DISTI #
70999383
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 350V 1300uF 20% Screw Terminal | KEMET ALS80A132DF350 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3200 / $15.0700 | RFQ |
Part Details for ALS80A132DF350
ALS80A132DF350 CAD Models
ALS80A132DF350 Part Data Attributes
|
ALS80A132DF350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A132DF350
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 117 mΩ | |
Leakage Current | 1.365 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |