-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4597
|
Newark | .013Uf 40.0V |Kemet ALS80A133DA040 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $10.1100 | Buy Now |
DISTI #
ALS80A133DA040-ND
|
DigiKey | CAP ALUM 13000UF 20% 40V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
49 In Stock |
|
$8.0488 / $9.1400 | Buy Now |
DISTI #
80-ALS80A133DA040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 13000uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$8.0400 / $9.1400 | Order Now |
DISTI #
70999401
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 40V 13000uF 20% Screw Terminal | KEMET ALS80A133DA040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$10.7300 / $13.2700 | Buy Now |
DISTI #
ALS80A133DA040
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 40V 13000uF 20% 6000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.0500 | Buy Now |
DISTI #
3017807
|
Farnell | CAP, 13000UF, 40V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$9.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS80A133DA040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A133DA040
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 13000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Leakage Current | 1.56 mA | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |