Part Details for ALS80A134NP063 by KEMET Corporation
Overview of ALS80A134NP063 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ALS80A134NP063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80A134NP063-ND
|
DigiKey | CAP ALUM 130000UF 20% 63V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9608 | Buy Now |
DISTI #
80-ALS80A134NP063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 130000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$44.3700 | Order Now |
DISTI #
70997648
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 130000uF 20% Screw Terminal | KEMET ALS80A134NP063 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5900 / $55.3800 | RFQ |
Part Details for ALS80A134NP063
ALS80A134NP063 CAD Models
ALS80A134NP063 Part Data Attributes
|
ALS80A134NP063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A134NP063
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 130000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 6 mA | |
Length | 146 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 26000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |