Part Details for ALS80C223NS250 by KEMET Corporation
Overview of ALS80C223NS250 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ALS80C223NS250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80C223NS250-ND
|
DigiKey | CAP ALUM 22000UF 20% 250V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9317 | Buy Now |
DISTI #
80-ALS80C223NS250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250V 22000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$74.8200 | Order Now |
DISTI #
70999489
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 250V 22000uF 20% Screw Terminal | KEMET ALS80C223NS250 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7600 / $98.7000 | RFQ |
Part Details for ALS80C223NS250
ALS80C223NS250 CAD Models
ALS80C223NS250 Part Data Attributes
|
ALS80C223NS250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80C223NS250
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 6 mA | |
Length | 194 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 20900 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |