Part Details for ALSR018K000JE12 by Vishay Dale
Overview of ALSR018K000JE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR018K000JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR1J-8.0K-ND
|
DigiKey | RES 8K OHM 1W 5% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$0.9085 / $2.3000 | Buy Now |
DISTI #
70553416
|
RS | Resistor, WW, ALSR01 8K 5% E12 e3 | Vishay Dale ALSR018K000JE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $2.7900 | RFQ |