Part Details for ALSR032K700FE12 by Vishay Dale
Overview of ALSR032K700FE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR032K700FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR3F-2.7K-ND
|
DigiKey | RES 2.7K OHM 3W 1% AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4069 | Buy Now |
DISTI #
70553594
|
RS | Resistor, WW, ALSR03 2.7K 1% E12 e3 | Vishay Dale ALSR032K700FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1400 | RFQ |