Part Details for ALSR1018K00FE12 by Vishay Dale
Overview of ALSR1018K00FE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR1018K00FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR10-18.0K-ND
|
DigiKey | RES 18K OHM 7W 1% AXIAL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1564 | Buy Now |
DISTI #
70554307
|
RS | Resistor, WW, ALSR10 18K 1% E12 e3 | Vishay Dale ALSR1018K00FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $1.7900 | RFQ |