Part Details for ALW29921D-G-240V by IDEC Corporation
Overview of ALW29921D-G-240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALW29921D-G-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2242
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29921D-G-240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6700 / $56.0700 | Buy Now |
DISTI #
1885-ALW29921D-G-240V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8700 | Buy Now |
DISTI #
199-ALW29921DG240V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$43.0000 / $51.5000 | Order Now |
DISTI #
71820936
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW29921D-G-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6900 / $73.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8400 / $50.1000 | Buy Now |
DISTI #
000000000003365527
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$43.0900 / $47.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.8400 / $50.1000 | Buy Now |