Part Details for ALW29922D-R-12V by IDEC Corporation
Overview of ALW29922D-R-12V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALW29922D-R-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9418
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29922D-R-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0100 / $62.2200 | Buy Now |
DISTI #
1885-ALW29922D-R-12V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2200 | Buy Now |
DISTI #
199-ALW29922DR12V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$43.6900 / $57.4000 | Order Now |
DISTI #
71820942
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW29922D-R-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8300 / $81.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9900 / $55.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.9900 / $55.5900 | Buy Now |