Part Details for ALZN1B09W by Panasonic Electronic Components
Overview of ALZN1B09W by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALZN1B09W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9501
|
Newark | Power Relay, Spdt, 9Vdc, 16A, Th, Contact Configuration:Spdt, Coil Voltage:9Vdc, Contact Current:16A, Product Range:Alzn Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ALZN1B09W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.5600 | Buy Now |
DISTI #
255-6340-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 9V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
81 In Stock |
|
$2.0361 / $2.7100 | Buy Now |
DISTI #
ALZN1B09W
|
Avnet Americas | Relay Power SPDT 440VAC 9VDC PC Pins Through Hole Carton (Alt: ALZN1B09W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4848 / $1.6812 | Buy Now |
DISTI #
769-ALZN1B09W
|
Mouser Electronics | General Purpose Relays 9VDC 44.4mA 203ohms 1 Form C Class B RoHS: Compliant | 0 |
|
$1.5200 / $2.7100 | Order Now |
DISTI #
74612289
|
RS | Power RelayLZ-N Relay | Panasonic Electronic Components ALZN1B09W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $1.8500 | Buy Now |
DISTI #
ALZN1B09W
|
TTI | General Purpose Relays 9VDC 44.4mA 203ohms 1 Form C Class B RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
ALZN1B09W
|
Avnet Americas | Relay Power SPDT 440VAC 9VDC PC Pins Through Hole Carton (Alt: ALZN1B09W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4848 / $1.6812 | Buy Now |
DISTI #
ALZN1B09W
|
Avnet Americas | Relay Power SPDT 440VAC 9VDC PC Pins Through Hole Carton (Alt: ALZN1B09W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4848 / $1.6812 | Buy Now |
Part Details for ALZN1B09W
ALZN1B09W CAD Models
ALZN1B09W Part Data Attributes
|
ALZN1B09W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALZN1B09W
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 203 Ω | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.8mm x 12.5mm x 15.7mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |