Part Details for AM-1820CA by Panasonic Electronic Components
Overview of AM-1820CA by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-1820CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9754
|
Newark | Am-1820Ca |Panasonic Electronic Components AM-1820CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $7.3800 | Buy Now |
DISTI #
2266-AM-1820CA-ND
|
DigiKey | AM-1820CA Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$6.3900 / $6.9200 | Buy Now |
|
Onlinecomponents.com |
100 Partner Stock |
|
$8.0900 / $12.0900 | Buy Now | |
DISTI #
73506081
|
Verical | Amorphous Solar Cell Min Qty: 18 Package Multiple: 1 | Americas - 165 |
|
$1.6625 / $1.7750 | Buy Now |
DISTI #
53684330
|
Verical | Amorphous Solar Cell Min Qty: 11 Package Multiple: 1 | Americas - 100 |
|
$5.8900 / $6.1300 | Buy Now |
DISTI #
000000000007214793
|
Sager | Solar Panels & Solar Cells Solar Cells 5V Min Qty: 1 | 0 |
|
$2.7100 / $3.0700 | Buy Now |
DISTI #
AM-1820CA
|
Avnet Abacus | Amorphous silicon solar cell, indoor, glass substrate with lead wire, Amorton (Alt: AM-1820CA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
100 Partner Stock |
|
$8.0900 / $12.0900 | Buy Now |