Part Details for AM100QB-2424SH22-NZ-K-160 by Aimtec
Overview of AM100QB-2424SH22-NZ-K-160 by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM100QB-2424SH22-NZ-K-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9155
|
Newark | Pcs/Box |Aimtec AM100QB-2424SH22-NZ-K-160 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.3300 / $93.1200 | Buy Now |
DISTI #
AM100QB-2424SH22-NZ-K-160
|
Avnet Americas | DC to DC Converter 24VDC 4.2A 100W 1/4-Brick - Boxed Product (Development Kits) (Alt: AM100QB-2424SH22-NZ-K-160) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Box | 0 |
|
RFQ | |
DISTI #
AM100QB-2424SH22-NZ-K-160
|
Avnet Americas | DC to DC Converter 24VDC 4.2A 100W 1/4-Brick - Boxed Product (Development Kits) (Alt: AM100QB-2424SH22-NZ-K-160) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Box | 0 |
|
RFQ | |
DISTI #
AM100QB-2424SH22-NZ-K-160
|
Avnet Americas | DC to DC Converter 24VDC 4.2A 100W 1/4-Brick - Boxed Product (Development Kits) (Alt: AM100QB-2424SH22-NZ-K-160) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006294248
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for AM100QB-2424SH22-NZ-K-160
AM100QB-2424SH22-NZ-K-160 CAD Models
AM100QB-2424SH22-NZ-K-160 Part Data Attributes
|
AM100QB-2424SH22-NZ-K-160
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM100QB-2424SH22-NZ-K-160
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 61.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 28.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.025 s | |
Width | 40.2 mm |