Part Details for AM10CW-2405S-NZ-STD by Aimtec
Overview of AM10CW-2405S-NZ-STD by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM10CW-2405S-NZ-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2862
|
Newark | Dc-Dc Converter, 5V, 2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM10CW-2405S-NZ-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$13.7800 | Buy Now |
DISTI #
000000000005600662
|
Sager | Isolated DC/DC Converters - DIN Rail Mount | 0 |
|
Buy Now |
Part Details for AM10CW-2405S-NZ-STD
AM10CW-2405S-NZ-STD CAD Models
AM10CW-2405S-NZ-STD Part Data Attributes
|
AM10CW-2405S-NZ-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10CW-2405S-NZ-STD
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM10CW-2405S-NZ-STD
This table gives cross-reference parts and alternative options found for AM10CW-2405S-NZ-STD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10CW-2405S-NZ-STD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM10CW-2405S-NZ-ST | DC-DC Regulated Power Supply Module, | Aimtec | AM10CW-2405S-NZ-STD vs AM10CW-2405S-NZ-ST |
AM10CW-2405S-NZ | DC/DC Converter; Product Weight (grams): 15; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 2; Efficiency (%): 83; Max Capacitive load (µF): 2200; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.46; W (mm): 25.4; L (mm): 25.4; H (mm): 11.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 65; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | AM10CW-2405S-NZ-STD vs AM10CW-2405S-NZ |