Part Details for AM10T-2415DNZ by Aimtec
Overview of AM10T-2415DNZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10T-2415DNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9038
|
Newark | Dc-Dc Conv, 15V/-15V, 0.333A/-0.333A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:333Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Aimtec AM10T-2415DNZ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $14.8200 | Buy Now |
DISTI #
AM10T-2415DNZ
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V -0.333A/0.333A 10W Through Hole 9-Pin DIP Tube - Rail/Tube (Alt: AM10T-2415DNZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$9.4428 / $14.7396 | Buy Now |
DISTI #
AM10T-2415DNZ
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V -0.333A/0.333A 10W Through Hole 9-Pin DIP Tube - Rail/Tube (Alt: AM10T-2415DNZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$9.4428 / $14.7396 | Buy Now |
DISTI #
AM10T-2415DNZ
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 11 |
|
$14.5200 | Buy Now |
Part Details for AM10T-2415DNZ
AM10T-2415DNZ CAD Models
AM10T-2415DNZ Part Data Attributes:
|
AM10T-2415DNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10T-2415DNZ
Aimtec
DC/DC Converter; Product Weight (grams): 14; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: ±15; Output voltage max: ±15; Output voltage dual assymetric (y/n): dual; Output Power (W): 10; Max Output current (A): ±333; Efficiency (%): 87; Max Capacitive load (µF): 330; Package type: DIP24; Mounting: PCB; W (in): 10.78; L (in): 1.26; H (in): 0.42; W (mm): 20; L (mm): 32; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55032 Class B; Case material: Aluminum Alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±0.5; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 40; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDIP-P9 | |
Length | 32 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 15.075 V | |
Output Voltage-Min | 14.925 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.99 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |